• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 902.011 Socket module Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Mounting type

Structure

Material

Aluminium

Type

rectangular

Factory colour

Multicolour

Length

281 mm

Width

74 mm

Height

93 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3789687 Bachmann 902.011 Socket module Multicolour

User & Safety Instructions

User & Safety Instructions 3789687 Bachmann 902.011 Socket module Multicolour

Description

DESK power strip with increased protection against contact 2 x earthing contact sockets black 2 x Custom module empty Current input and output Installation plug connector

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.