• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 902.0183 Power strip (w/o switch) Black, Aluminium PG connector

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

Child safety

w/o cable

incl. USB

Outlets

2

Cable length

0 m

Used at

Indoors

Mounting type

Table

Material

Plastic

Aluminium

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Black

Aluminium

Length

325 mm

Width

88 mm

Height

73 mm

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839490 Bachmann 902.0183 Power strip (w/o switch) Black, Aluminium PG connector

Description

Bachmann 902.0183. Product Color: black, gray. Width: 323,8 mm, Depth: 73 mm, Height: 88 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.