• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 902.213 Power strip (w/o switch) Black PG connector

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

Child safety

Outlets

2

Cable length

20 cm

Used at

Indoors

Mounting type

Table

Material

Aluminium

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Black

Length

197 mm

Width

88 mm

Height

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839493 Bachmann 902.213 Power strip (w/o switch) Black PG connector

Description

Bachmann DESK 2. Support of positioning: interior, cable length 0.2 m, number of AC connections: 2 AC outputs. Current (maximum): 3.15 A. Width: 196,7 mm. Number of included products: 1 piece (e)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.