• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 902.3201 Power strip White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 100 mm
  • Width 85 mm
  • Installation depth: 0 mm
  • Design: Construction
  • Material: Aluminium
  • Colour: white
  • Length: 209 mm
  • Shape: Rectangular
  • Number of Schuko sockets: 2
  • Surge protection: No.
  • Flip up: No.
  • Pull-out: No.
  • Number of USB connections: 2
Product type

Power strip

Light bulb features

incl. USB charging port

Outlets

2

Cable length

0 cm

Mounting type

Structure

Material

Aluminium

Factory colour

White

Length

209 mm

Width

85 mm

Height

100 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548087 Bachmann 902.3201 Power strip White

Description

Desk 2 socket strip
Aluminium profile painted white, similar to RAL9010,
2 x earthing contact socket-outlets 35° white
1xUSB a/C 22 W charger
Plastic components white similar to RAL9010,
Feed cable 0.2 m H05VV-F3G1,5mm² white
With white installation plug,
Incl. Mounting bracket
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.