Number of sockets Italian standard type P40 L/F: 2
Product type
Power strip
Light bulb features
incl. USB
Outlets
2
Cable length
0.2 m
Mounting type
Structure
Material
Aluminium
Factory colour
White
Length
209 mm
Width
85 mm
Height
100 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3548618 Bachmann 902.3225 Power strip White
Description
Desk 2 socket strip Colour: White, similar to RAL9010 painted 2xP40 sockets Italy white 1xUSB A/C 22 W charger Plastic components white similar to RAL 9010 Feed cable 0.2 m H05VV-F3G1,5mm² white With white installation plug With Bachmann logo Inc. bracket Packed in a carton
This text is machine translated.
Description
Desk 2 socket strip Colour: White, similar to RAL9010 painted 2xP40 sockets Italy white 1xUSB A/C 22 W charger Plastic components white similar to RAL 9010 Feed cable 0.2 m H05VV-F3G1,5mm² white With white installation plug With Bachmann logo Inc. bracket Packed in a carton
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.