• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 9020218 Power strip Black 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current 10 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Number of sockets Swiss standard type 13: 2
  • Housing shape: Rectangular
  • Number of USB connections: 2
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Cable length 1 m.
  • Angle of twisted central insert: 90°
  • Number of other sockets: 2
Product type

Power strip

Light bulb features

incl. USB

Outlets

2

Cable length

1 m

Material

Aluminium

Factory colour

Black

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547493 Bachmann 9020218 Power strip Black 1 pc(s)

Description

Desk socket strip
2xCH T13 sockets, 90°, black
Includes thermal fuse 10A
1x USB double charger 5V DC / 3.1A
1xCustom module empty
Current 1.0m H05VV-F3G 1.5mm² with installation plug
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.