• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 9021804 Power strip Multicolour 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current 10 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Number of sockets Swiss standard type 13: 3
  • Housing shape: Rectangular
  • Wire cross-section: 0 mm²
  • With cover: No.
  • Cable length 0 m.
  • Angle of twisted central insert: Other
  • Number of other sockets: 3
Product type

Power strip

Outlets

3

Cable length

0 m

Material

Metal

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543300 Bachmann 9021804 Power strip Multicolour 1 pc(s)

Description

Desk socket strip
3XCH T13 0° sockets
Including thermal fuse 10A,
Power input and output Installation connector,
Without mounting bracket
With Bachmann logo
Packed in a carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.