Number of sockets according to British standard (BS1363): 2
With built-in USB power supply: No.
Product type
Power strip
Light bulb features
incl. USB-C®
Outlets
2
Cable length
0.2 m
Mounting type
Structure
Operating voltage
250 V
Length
293 mm
Width
85 mm
Height
100 mm
(Ø)
0 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3550665 Bachmann 9023233 Power strip
Description
Desk 2 socket strip Aluminium profile painted white, similar to RAL 9010 2xUK sockets 45° 3.15A white 1xUSB A/C 22 W charger 1xCustom module empty Plastic components white, similar to RAL9010 Feed cable 0.2 m H05VV-F 3G1,5mm² white With white installation plug With Bachmann logo Inc. bracket Packed in a carton
This text is machine translated.
Description
Desk 2 socket strip Aluminium profile painted white, similar to RAL 9010 2xUK sockets 45° 3.15A white 1xUSB A/C 22 W charger 1xCustom module empty Plastic components white, similar to RAL9010 Feed cable 0.2 m H05VV-F 3G1,5mm² white With white installation plug With Bachmann logo Inc. bracket Packed in a carton
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.