• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 902901 Power strip Black 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current: 16 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • RAL number (similar): 9005
  • Number of Schuko sockets: 2
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Housing shape: Rectangular
  • Number of USB connections: 2
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Cable length 0.2 m.
  • Angle of twisted central insert: 35°
  • NEMA code: None
Product type

Power strip

Light bulb features

Child safety

Outlets

2

Cable length

0 cm

Material

Aluminium

Factory colour

Black

Length

200 cm

Width

100 mm

Height

50 mm

Cable design

Round

Version

Cable

Depth

200 mm

Cable use

C13/C14 appliances

Weight

800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3545947 Bachmann 902901 Power strip Black 1 pc(s)

Description

Desk 2 socket strip
Colour: Inox painted
With increased contact protection
2xSchutzkontaktsteckdosen black
1xUSB A/C 22 W charger
Feed cable 0.2 m H05VV-F3G1,5mm² black
With mounted plug
Inc. bracket
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.