• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 902907 Power strip Multicolour 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current: 16 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Number of sockets Swiss standard type 13: 2
  • Housing shape: Rectangular
  • Number of USB connections: 2
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Cable length 0.2 m.
  • Angle of twisted central insert: Other
  • NEMA code: None
Product type

Power strip

Light bulb features

incl. USB charging port

Outlets

2

Cable length

0.2 m

Material

Aluminium

Factory colour

Multicolour

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544390 Bachmann 902907 Power strip Multicolour 1 pc(s)

Description

Desk 2 socket strip
Colour: Inox painted
Includes thermal fuse 10A
2xCH T13 90° sockets, black, Switzerland
1xUSB A/C 22 W charger
Feed cable 0.2 m H05VV-F3G1,5mm² black
With mounted plug
Inc. bracket
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.