• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 902962 Power strip Aluminium GST18i socket 1 pc(s)

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Rectangular
  • Number of Schuko sockets: 2
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Number of USB connections: 2
  • Surge protection: No.
  • Nominal current: 16 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Metal
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface design: Glossy
  • Colour: Aluminium
  • Transparent: No.
  • Protection class (IP) IP20
  • Cable length 0.2 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 35°
  • NEMA code: None
Product type

Power strip

Light bulb features

Child safety

Outlets

2

Cable length

0.2 m

Used at

Indoors

Material

Aluminium

Plug type

GST18i socket

Factory colour

Aluminium

IP20

Halogen-free

No

Material (details)

Metal

250 V

Black

73

Surface mounting

90 mm

Rectangular

0 mm

FALSE

0 mm

FALSE

209 m

5-35 °C

Aluminium

Other

IP20

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138736 Bachmann 902962 Power strip Aluminium GST18i socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138736 Bachmann 902962 Power strip Aluminium GST18i socket 1 pc(s)

Description

DESK 2 connector strip color: Black, similar to RAL9005 painted with increased touch protection 2xearthing contact sockets black 1xUSB A/C 22W Charger supply 0.2m H05VV-F3G1,5mm² black with GST18 plug incl. holding bracket with Bachmann logo packed in carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.