• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 906.18822 Power strip Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 43.7 mm
  • Width: 52.4 mm
  • Design: Construction
  • Material: Aluminium
  • Colour: Other
  • Protection class (IP) IP20
  • Impact strength: Other
  • Length: 357.7 mm
  • Nominal voltage: 250 V
  • Shape: Rectangular
  • Operating temperature 0 °C .35 °C.
  • Number of Schuko sockets: 2
  • Flip up: No.
  • Pull-out: No.
Product type

Power strip

Light bulb features

incl. RCBO

Outlets

2

Material

Aluminium

Function display

visual

Operating voltage

250 V

Factory colour

Black

Length

357.7 mm

Width

52.4 mm

Height

43.7 mm

Differential current rating

0.03 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551158 Bachmann 906.18822 Power strip Black

Description

Step Alu power strip
1xSwitch 2-pole green illuminated
With increased contact protection
2 x earthing contact socket-outlets 35° black
1x RCCB 25A
Response current 30mA
Both switches switch current input and output,
Power input and output Installation connector
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.