• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 909.001 Power strip Black 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Without Power Connection
Product type

Power strip

Light bulb features

Child safety

Outlets

8

Cable length

0 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Factory colour

Black

Length

52 mm

Width

444 mm

Height

44 mm

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839136 Bachmann 909.001 Power strip Black 1 pc(s)

Description

Bachmann 909.001. Width 444 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.