• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 909.007 Power strip Black, Aluminium PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

4

Cable length

0 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Plug type

PG connector

Operating voltage

250 V

Power rating

3680 W

Factory colour

Black

Aluminium

Length

52 mm

Width

444 mm

Height

44 mm

IP20

Cable design

Round

Version

Cable

Depth

400 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839142 Bachmann 909.007 Power strip Black, Aluminium PG connector 1 pc(s)

Description

Bachmann 909.007. Product Color: black, silver

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.