• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 909.0180 Socket module Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Outlets

3

Cable length

0.30 m

Material

Metal

Type

rectangular, glossy

Factory colour

Multicolour

IP20

Nominal current

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785254 Bachmann 909.0180 Socket module Multicolour

User & Safety Instructions

User & Safety Instructions 3785254 Bachmann 909.0180 Socket module Multicolour

Description

CONFERENCE Socket strip including thermal fuse 10A 3xCH T13 0° sockets Switzerland black 1xCustom module empty Current input Installation plug incl. T-distributor Installation plug connector incl. 0,3M H05VV-F 3G1,5mm² Installation connector with Bachmann logo packed in carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.