• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 911.171 Safety L-shape mains plug Plastic 250 V Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Schuko design
  • Material: Plastic
  • Material quality: Thermoplastic
  • Mating direction: Right angled
  • Connection technology: Screw terminal
  • Colour, black
  • Number of poles: 2
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • For ""difficult conditions""" (according to VDE): Yes
Product type

Safety L-shape mains plug

Nominal voltage

250 V

Material

Plastic

Factory colour

Black

Type

EARTHING CONTACT

Cable length

0 m

Connection

Screw terminal

Material (details)

Plastic

Number of pins

2

Operating voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3158725 Bachmann 911.171 Safety L-shape mains plug Plastic 250 V Black

User & Safety Instructions

User & Safety Instructions 3158725 Bachmann 911.171 Safety L-shape mains plug Plastic 250 V Black

Description

Earthed angled plug, black, break-proof, mountable, 250V, 16A switchable with rocker switch 2-pole

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?