• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 912.009 Power strip (w/o switch) Aluminium , Black FR connector

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

Child safety

Outlets

1

Cable length

20 cm

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Plug type

FR connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Aluminium

Black

Length

217 mm

Width

52 mm

Height

44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839189 Bachmann 912.009 Power strip (w/o switch) Aluminium , Black FR connector

Description

Bachmann 912.009. PDU types: Modular, Material: aluminum, product color: black. Number of AC connections: 1 AC outputs, AC-Plug types: Type E (FR)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.