• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 912.0156 Power strip (w/o switch) Multicolour PG connector

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

incl. USB

Outlets

2

Cable length

0.20 m

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Multicolour

Length

220 mm

Width

52 mm

Height

44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839514 Bachmann 912.0156 Power strip (w/o switch) Multicolour PG connector

Description

Bachmann 912.0156. Support of positioning: interior, cable length 0.2 m, number of AC connections: 2 AC outputs. Width: 217 mm. Number of included products: 1 piece (e)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.