• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 912.0280 Power strip (w/o switch) Aluminium , Black PG connector

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

incl. USB

Child safety

Outlets

2

Cable length

20 cm

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Aluminium

Black

Length

356 mm

Width

52 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1839649 Bachmann 912.0280 Power strip (w/o switch) Aluminium , Black PG connector

User & Safety Instructions

User & Safety Instructions 1839649 Bachmann 912.0280 Power strip (w/o switch) Aluminium , Black PG connector

Description

CONI socket strip 2xUK 3,15 A 90? Sockets, black, 1xUSB 2.0 charger 5.2 V/2.15 A3 xCustom modules, current: 0.2 m H05VV-F 3G1? Black with GST 18i3 plug, packed in polythene bag.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.