• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 912.470 Safety mains socket 250 V Brown

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Schuko design
  • Material: Plastic
  • Material quality: Polyvinyl chloride (PVC)
  • Halogen-free: No.
  • With straight plug
  • Connection technology: Screw terminal
  • Suitable for earthing contact pin: No.
  • Colour: brown
  • Number of poles: 2
  • Nominal voltage: 250 V
  • Nominal current: 16 A
Product type

Safety mains socket

Nominal voltage

250 V

Load (max.)

16 A

Factory colour

Brown

Type

EARTHING CONTACT

Dim

(W x H x D) 45 x 42 x 80 mm

Width

45 mm

Height

42 mm

Length

0 m

For mains outlet

F

Mains plug type (on device)

F

Depth

80 mm

Cable length

0 m

Connection

Screw terminal

Material (details)

Plastic

Number of pins

2

Operating voltage

250 V

Outlets

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3135076 Bachmann 912.470 Safety mains socket 250 V Brown

User & Safety Instructions

User & Safety Instructions 3135076 Bachmann 912.470 Safety mains socket 250 V Brown

Description

Earthing contact coupler, PVC, brown, mounted

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?