• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 9120056 Power strip Multicolour 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current: 16 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Housing shape: Rectangular
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Cable length 0.2 m.
  • Angle of twisted central insert: 35°
  • Number of sockets type Bipasso (Italy): 2
  • Number of sockets type P17 (Italy): 2
Product type

Power strip

Outlets

2

Cable length

0.20 m

Material

Metal

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547502 Bachmann 9120056 Power strip Multicolour 1 pc(s)

Description

CONI socket strip
2xP40 socket insert,
4xCustom Module empty
Current input: 0.2m H05VV-F 3G1,5mm²
With mounted plug
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.