• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 915.003 Mounting bracket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Other
  • Type of cover: Without
  • Lid design: With cut-out
  • Type of door: Without
  • Transparent cover / door: No.
  • With lock: No.
  • Height: 73 mm
  • Width 369 mm
  • Depth: 36 mm
  • Mounting depth: 34 mm
  • Internal depth 42.9 mm
  • Material thickness of housing 1.5 mm
  • Material thickness door/lid 1.5 mm
  • Colour: white
  • RAL number: 9010
  • Mounting option: Yes
  • Material of housing: Steel sheet/plastic
  • Surface protection: Powder-coated
  • With mounting plate: No.
  • Suitable for outside use: No.
  • Suitable for lightning protection: No.
  • Protection class (IP) IP20
Product type

Mounting bracket

Factory colour

White

Dim

(W x H x D) 369 x 73 x 36 mm

Width

369 mm

Height

73 mm

Cable design

Round

Version

Cable

Depth

36 mm

IP20

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3159008 Bachmann 915.003 Mounting bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3159008 Bachmann 915.003 Mounting bracket 1 pc(s)

Description

Power FRAME installation frame length: 6-fold color: White, RAL9010 for installation in work plates, casing made of sheet steel powder-coated, mount for socket application, individually packed in polythene bag

This text is machine translated.