• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 915.028 Power strip Black 1 pc(s)

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Other
  • Type of cover: Cover
  • Cover version: Closed
  • Type of door: Without
  • Transparent cover / door: No.
  • With lock: No.
  • Nominal current (In) 0 A
  • Height: 88 mm
  • Width 300 mm
  • Depth: 42 mm
  • Mounting depth: 43 mm
  • Internal depth 41.6 mm
  • Colour, black
  • RAL number: 9005
  • Mounting option: No.
  • Material of housing: Aluminium
  • With mounting plate: No.
  • Suitable for outside use: No.
  • Suitable for lightning protection: No.
  • Protection class (IP): Other
Product type

Power strip

Light bulb features

incl. 4-way power strip

Outlets

4

Cable length

0 cm

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium

Factory colour

Black

Length

400 cm

Width

300.00 mm

Height

88.00 mm

Cable design

Round

Version

Cable

Depth

42.00 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138749 Bachmann 915.028 Power strip Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138749 Bachmann 915.028 Power strip Black 1 pc(s)

Description

Power FRAME COVER 4-way for installation in work plates, casing made of steel sheet powder-coated, color: Black, similar to RAL9005 painted intake for plug application, packed in carton.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.