• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 915503 Cover 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Other
  • Type of cover: Cover
  • Cover version: Closed
  • Type of door: Without
  • Transparent cover / door: No.
  • With lock: No.
  • Height: 88 mm
  • Width 255 mm
  • Depth: 42 mm
  • Mounting depth: 43 mm
  • Internal depth 42.9 mm
  • Colour: white
  • RAL number: 9010
  • Mounting option: Yes
  • Material of housing: Aluminium
  • Surface protection: Painted
  • With mounting plate: No.
  • Suitable for outside use: No.
  • Suitable for lightning protection: No.
Product type

Cover

Factory colour

White

Dim

(W x H x D) 255 x 88 x 42 mm

Width

255 mm

Height

88 mm

Depth

42 mm

Material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3159108 Bachmann 915503 Cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3159108 Bachmann 915503 Cover 1 pc(s)

Description

Power FRAME COVER 3-way Power FRAME FRAME black, (art. 915,000) with aluminum flap, painted in RAL9010 white, for gluing into the table, with Bachmann laser engraving on the inside of the flap, packed in cardboard.

This text is machine translated.