• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916.003 Power strip Multicolour Wieland connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Rectangular
  • Number of sockets with earthing pin: 1
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Surge protection: No.
  • Nominal current: 16 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Metal
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Surface design: Glossy
  • Colour: Aluminium
  • Transparent: No.
  • Protection class (IP) IP00
  • Cable length 0.2 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 35°
Product type

Power strip

Outlets

3

Cable length

0 cm

Used at

External

Mounting type

Recess-mount

Plug type

Wieland connector

Operating voltage

230 V AC

Factory colour

Multicolour

Length

400 cm

Width

100 mm

Height

100 mm

IP00

Cable design

Round

Version

Cable

Depth

400 mm

Halogen-free

No

Cable use

C13/C14 appliances

Material (details)

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3159001 Bachmann 916.003 Power strip Multicolour Wieland connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3159001 Bachmann 916.003 Power strip Multicolour Wieland connector 1 pc(s)

Description

Power FRAME socket strip 1xUTE socket France 35° black 2xCustom module empty Power input: 0.2m H05VV-F3G1,5mm² with GST18 plug packed in the box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.