• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916.024 Socket module Silver, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Cable length

0.2 m

Material

Metal

Type

rectangular, glossy

Factory colour

Silver

Black

IP20

Nominal current

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785253 Bachmann 916.024 Socket module Silver, Black

User & Safety Instructions

User & Safety Instructions 3785253 Bachmann 916.024 Socket module Silver, Black

Information

Information 3785253 Bachmann 916.024 Socket module Silver, Black

Description

Power FRAME power strip incl. thermal fuse 10A 3xCH T13 0° sockets Switzerland black 4xCustom modules empty lead 0.2m H05VV-F 3G1,5mm² black with installation plug with Bachmann logo packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.