• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916.0519 Power strip (w/o switch) Aluminium , Black UK connector

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

incl. USB

Child safety

Outlets

2

Cable length

20 cm

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Plug type

UK connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Aluminium

Black

Length

260 mm

Width

52 mm

Height

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1839694 Bachmann 916.0519 Power strip (w/o switch) Aluminium , Black UK connector

User & Safety Instructions

User & Safety Instructions 1839694 Bachmann 916.0519 Power strip (w/o switch) Aluminium , Black UK connector

Description

Bachmann 916.0519 Power Frame 2xUK 1xUSB charger 1 xABD current 0.2 m GST 18

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.