• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916.082 Socket module Silver, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket module

Cable length

0.2 m

Material

Metal

Type

rectangular, glossy

Factory colour

Silver

Black

IP20

Nominal current

13 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3785224 Bachmann 916.082 Socket module Silver, Black

User & Safety Instructions

User & Safety Instructions 3785224 Bachmann 916.082 Socket module Silver, Black

Information

Information 3785224 Bachmann 916.082 Socket module Silver, Black

Description

Power FRAME power strip Suitable for 3-way frames 2xUK 90° sockets 3.15A black 1xCustom module empty supply cable 0.2m H05VV-F 3G1,5mm² black with installation plug packed in the carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.