Number of sockets according to British standard (BS1363): 3
Product type
Built-in power strip
Outlets
3
Cable length
0.20 m
Mounting type
Recess-mount
Material
Aluminium
Factory colour
Multicolour
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3547524 Bachmann 916.086 Built-in power strip Multicolour 1 pc(s)
Description
Power frame power strip Suitable for 6-way Power FRAME 915,504. 3XUK sockets 90° 3.15A, 3xCustom Module empty Feed cable 0.2 m H05VV-F 3G1,5mm² black With mounted plug Packed in a carton.
This text is machine translated.
Description
Power frame power strip Suitable for 6-way Power FRAME 915,504. 3XUK sockets 90° 3.15A, 3xCustom Module empty Feed cable 0.2 m H05VV-F 3G1,5mm² black With mounted plug Packed in a carton.