• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916.717 Power strip White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Outlets

4

Cable length

0.2 m

Factory colour

White

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138686 Bachmann 916.717 Power strip White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3138686 Bachmann 916.717 Power strip White 1 pc(s)

Description

Power FRAME socket strip color: White, similar RAL9010 painted 4xUTE sockets France 35° white 2xCustom modules empty plastic components white, RAL9010 feed 0.2m H05VV-F 3G1,5mm² white with GST18 plug white with Bachmann logo packed in carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.