• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916006 Power strip Aluminium GST18i socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing shape: Rectangular
  • Number of Schuko sockets: 3
  • With On / Off switch: No.
  • FI switch: No.
  • Line suppression filter: No.
  • Surge protection: No.
  • Nominal current: 16 A
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Material: Metal
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Surface design: Glossy
  • Colour: Aluminium
  • Transparent: No.
  • Protection class (IP) IP00
  • Cable length 0.2 m.
  • Turned central insert: Yes
  • Angle of twisted central insert: 35°
Product type

Power strip

Outlets

3

Cable length

0.20 m

Used at

External

Material

Aluminium

Plug type

GST18i socket

Operating voltage

250 V AC

Factory colour

Aluminium

Length

26.19 cm

Width

5.24 cm

Height

4.4 cm

IP00

Halogen-free

No

Material (details)

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3159044 Bachmann 916006 Power strip Aluminium GST18i socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3159044 Bachmann 916006 Power strip Aluminium GST18i socket 1 pc(s)

Description

Power FRAME power strip 3 x outlets black 1xCustom module empty Power input 0.2 m H05VV-F3G1,5mm² black with GST18 plug packed in a cardboard box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.