• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916100 Built-in power strip Multicolour 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Transparent: No.
  • Surface design: Glossy
  • Nominal current 13 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • FI switch: No.
  • Surge protection: No.
  • With On / Off switch: No.
  • Turned central insert: Yes
  • Line suppression filter: No.
  • Housing shape: Rectangular
  • Number of USB connections: 2
  • Wire cross-section: 1.5 mm²
  • With cover: No.
  • Cable length 0.2 m.
  • Angle of twisted central insert: 90°
  • Number of other sockets: 2
  • Number of sockets according to British standard (BS1363): 2
Product type

Built-in power strip

Light bulb features

incl. USB charging port

Outlets

2

Cable length

0.20 m

Mounting type

Recess-mount

Material

Aluminium

Operating voltage

5 V DC

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3543333 Bachmann 916100 Built-in power strip Multicolour 1 pc(s)

Description

Power frame power strip
Suitable for 3-way frames
2xUK 3.15A 90° sockets SW,
1x USB double charger 5V DC / 3.1A
Feed cable 0.2 m H05VV-F3G1,5mm² black
With mounted plug
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.