• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 916708 Built-in power strip 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Colour: white
  • Protection class (IP) IP20
  • Nominal current: 16 A
  • Halogen-free: No.
  • Material quality: Aluminium
  • Operating temperature 5 °C .35 °C.
  • RAL number (similar): 9010
  • Surge protection: No.
  • Housing shape: Rectangular
  • Number of USB connections: 1
  • Wire cross-section: 1.5 mm²
  • Cable length 0.2 m.
  • NEMA code: None
  • Number of sockets according to British standard (BS1363): 2
Product type

Built-in power strip

Light bulb features

incl. USB

Outlets

2

Cable length

0.2 m

Mounting type

Recess-mount

Material

Aluminium

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544395 Bachmann 916708 Built-in power strip 1 pc(s)

Description

Power frame power strip
Aluminium profile white, similar to RAL9010 painted
2xUK 45° sockets 3.15A white
1xUSB A/C 22 W charger
1xCustom module empty
Plastic components white, RAL9010
Feed cable 0.2 m H05VV-F 3G1,5mm² white
With white installation plug
With Bachmann logo
Packed in a carton

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.