• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.028 Bracket Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bracket

Mounting type

Flush mount

Factory colour

Black

Length

37 mm

Height

40.2 mm

UKCA

yes

Description

Bachmann 917.028. Track 1: 1 x S-Video, 2 x RCA connector Track 2: Terminal_4 pin & 3-pin. Product Color: black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.