• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.057 Slot cover Keystone 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Mat

Product type

Slot cover Keystone

Mounting type

Screw fastening

Factory colour

Black

Dim

(L x W x H) 18 x 37 x 40.2 mm

Width

37 mm

Height

40.2 mm

Length

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3784749 Bachmann 917.057 Slot cover Keystone 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3784749 Bachmann 917.057 Slot cover Keystone 1 pc(s)

Description

Slot cover Keystone 1-way black, single package with label

This text is machine translated.