• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.146 Frame Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assembly: Base element
  • Use: HDMI
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Labelling field: Without labeling field
  • With imprint: No.
  • Mounting type: Other
  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Colour, black
  • RAL number (similar): 9005
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • With strain relief: No.
  • Connector strip: No.
  • Device width 37 mm
  • Device height 40.2 mm
  • Device depth 30 mm
Product type

Frame

Mounting type

Snap-in

Factory colour

Multicolour

Dim

(W x H x D) 40 x 30 x 38 mm

Width

40 mm

Height

30 mm

Depth

38 mm

Content

1 pc(s)

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3138402 Bachmann 917.146 Frame Multicolour

User & Safety Instructions

User & Safety Instructions 3138402 Bachmann 917.146 Frame Multicolour

Description

Custom module HDMI socket/ socket 90° including 2 TX screws,

This text is machine translated.