• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.224 Charger

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bachmann 917,224 charger for mobile devices Universal black AC indoors

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black
  • Cable length: 0.2 m
  • 250 V Maximum output voltage 5 V

Technical specifications

  • Charging type: Indoors
Product type

Charger

Used at

Indoors

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

1000 g

Cable length

0.2 m

Width

100 mm

Height

100 mm

Length

150 cm

Type

917.224

Factory colour

Black

Depth

150 mm

No. of USB A 2.0 ports

2 x

Input voltage

250 V

UKCA

yes

Maximum output voltage

5 V

Built-in display

no

AC adapter output current

2.4 A

Documents & Downloads

Datasheet

Datasheet 3787018 Bachmann 917.224 Charger

User & Safety Instructions

User & Safety Instructions 3787018 Bachmann 917.224 Charger

Description

Custom module with USB A/A double charger max. 5V/2.4A current input: 0.2m installation connector inclusive of 2 screws packed in polythene bag

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.