• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 919.2004 Distributor Black 0 m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor

Cable length

0 m

Type A

GST18 receptacle

Type B

GST18 receptacle

Connector version

straight

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Outlets

12

UKCA

yes

Description

Bachmann 919.2004 CP 4xGST18 black 4 xGST 18 red

This text is machine translated.