• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 923.011 Power strip (+ switch) Stainless steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Cable length

2 m

Material

Metal

Type

glossy, rectangular

Factory colour

Stainless steel

IP20

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 3785216 Bachmann 923.011 Power strip (+ switch) Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785216 Bachmann 923.011 Power strip (+ switch) Stainless steel 1 pc(s)

Description

CASIA socket strip for wall and corner mounting Aluminum profile in stainless steel optics can be reconnected, 1xrocker switch, 4xUTE sockets France black, 35° with increased contact protection Feed line 2.0m H05VV-F 3G1,5mm² Safety contact mounting plug black, packed in a box with POS sleeve for 923,011.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.