• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.0161 LED pull dimmer Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pull dimmer

Type

Mat

Factory colour

Black

Material

Plastic

Length

105 mm

Width

45 mm

Height

25 mm

Dim

(L x W x H) 105 x 45 x 25 mm

Content

1 pc(s)

Type

924.0161

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3789553 Bachmann 924.0161 LED pull dimmer Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789553 Bachmann 924.0161 LED pull dimmer Black 1 pc(s)

Description

LED cord intermediate dimmer series 8116 black phase control dimmer 230 V ~, 50 Hz, 7 -110 W/VA, fuse M 1 AH / 250 V separate on and off switch max. Ambient temperature 40° C for dimming: Dimmable LED-lamps Energy saving lamps Dimensions: LxBxH 105x45x25mm

This text is machine translated.