• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.023 In-line switch White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

In-line switch

Type

Cord switch, matte

Factory colour

White

Material

Plastic

Content

1 pc(s)

Type

924.023

Nominal current

2 A

Nominal voltage

250 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3789647 Bachmann 924.023 In-line switch White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789647 Bachmann 924.023 In-line switch White 1 pc(s)

Description

Cord intermediate switch series 5044, 1-pole, housing: White / button: Black 2(1)A 250 V off switch, 1-pole housing and strain relief screwed, 2 connection terminals for 2 - and 3-wire cables.

This text is machine translated.