• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.052 In-line switch White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

In-line switch

Type

Cord switch, matte

Factory colour

White

Material

Plastic

Content

1 pc(s)

Type

924.052

Nominal current

10 A

Nominal voltage

250 V

Documents & Downloads

Datasheet

Datasheet 3789662 Bachmann 924.052 In-line switch White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789662 Bachmann 924.052 In-line switch White 1 pc(s)

Description

Cord intermediate switch series 8010 10(4) A 250V switch, 2-pole Housing: White / rocker: White strain relief screwed, connection terminal for protective conductor, marking 0-1, screw contacts for 2- and 3-wire cables.

This text is machine translated.