• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.069 Foot switch White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Foot switch

Type

Step-interm. Switch, mat

Factory colour

White

Material

Plastic

Content

1 pc(s)

Type

924.069

Nominal current

6 A

Nominal voltage

250 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3789652 Bachmann 924.069 Foot switch White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789652 Bachmann 924.069 Foot switch White 1 pc(s)

Description

Step intermediate switch series 8009 6(2)A 250V switch, 1-pole housing: White / button: White Housing snap-on mounting, screwed strain relief, screw contacts, 2 connection terminals, for 2- and 3-wire cables. For secondary switching of halogen lamps.

This text is machine translated.