• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.074 Pull switch Black Switching capacity (min.) 0 W Switching capacity (max.) 3000 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pull switch

Type

End switch, matt

Factory colour

Black

Material

Plastic

Min. switching capacity

0 W

Max. switching capacity

3000 W

Content

1 pc(s)

Type

924.074

Nominal current

10 A

Nominal voltage

250 V

Documents & Downloads

Datasheet

Datasheet 3789635 Bachmann 924.074 Pull switch Black Switching capacity (min.) 0 W Switching capacity (max.) 3000 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789635 Bachmann 924.074 Pull switch Black Switching capacity (min.) 0 W Switching capacity (max.) 3000 W 1 pc(s)

Description

Line limit switch series 8016 10A 250V circuit breaker, 1-pole Housing: Black / rocker: Black Housing and strain relief screwed, screw contacts.

This text is machine translated.