• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.078 Pull dimmer Black Switching capacity (min.) 20 W Switching capacity (max.) 500 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pull dimmer

Type

Dimmer, matt

Factory colour

Black

Material

Plastic

Min. switching capacity

20 W

Max. switching capacity

500 W

Content

1 pc(s)

Type

924.078

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3789633 Bachmann 924.078 Pull dimmer Black Switching capacity (min.) 20 W Switching capacity (max.) 500 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789633 Bachmann 924.078 Pull dimmer Black Switching capacity (min.) 20 W Switching capacity (max.) 500 W 1 pc(s)

Description

Cord end dimmer series 8013 with 2m cable and device plug,black 230 V

This text is machine translated.