• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.094 Flip switch 924.094 1 pc(s)

Product type
Flip switch
Casing/button colour
White
Lighting type
None
Connection
CEE 7/16 CEE plug
Switch/button features
Recess mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flip switch

Switch/button features

Recess mount

Casing/button colour

White

Lighting type

None

Print motif

0/1

Material

Plastic

Connection

CEE 7/16 CEE plug

Number of pins

2

Content

1 pc(s)

Type

924.094

Type

Off switch, matt

Nominal current

16 A

Nominal voltage

250 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3789600 Bachmann 924.094 Flip switch 924.094 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789600 Bachmann 924.094 Flip switch 924.094 1 pc(s)

Description

Rocker switch series 3652 16(6) A 250V On/off switch, 2-pole, unilluminated housing: White/rocker: White spade terminals 6.3 x 0.8 mm, snap-in attachment for cut-out 22 x 30 mm

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation