• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.137 924.137 Pushbutton switch 1 pc(s)

Product type
Pushbutton switch
Connection
Screw terminal
Casing/button colour
White
Type
Power off
Mounting type
Fastening ring/nut
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pushbutton switch

Casing/button colour

White

Type

Power off

Mounting type

Fastening ring/nut

Key type

Snap button

Material

Thermoplastic

Connection

Screw terminal

Content

1 pc(s)

Type

924.137

Nominal current

2 A

Nominal voltage

250 V

Documents & Downloads

Datasheet

Datasheet 3789621 Bachmann 924.137 924.137 Pushbutton switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789621 Bachmann 924.137 924.137 Pushbutton switch 1 pc(s)

Description

Pushbutton switch series 3030 2(1) A 250V C, off switch, 1-pole, white central mounting M10 x1mm, screw contacts, knurled nut screwed on

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation