• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.191 Flip switch 924.191 1 x Off/On latch 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
None
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth: 4.8 mm
  • Design: On/off switch
  • Material: Plastic
  • Surface protection: Untreated
  • Transparent: No.
  • Design of surface: Matt
  • Nominal voltage: 230 V
  • Nominal current 10 A
  • Connection type: Spade connector
  • Halogen-free: No.
  • Imprint/Identification: Code 0 and 1
  • Black enclosure
  • Material quality: Other
  • Mounting type: Snap-in
  • Operating mode: Rocker
  • Illumination: None
  • Number of controls: 1
  • Number of pins: 1-pole
  • With cover frame: No.
  • Control color: Black
  • RAL number (similar) Housing: 9005
  • RAL number (similar) Control element: 9005
  • Installation cut-out 20 mm
Packaging type

Bag

Product type

Flip switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

0/1

Material

Plastic

Connection

CEE 7/16 CEE plug

Number of pins

1

Max. temperature

85 °C

Recess diameter

20 mm

Recess depth

4.8 mm

Content

1 pc(s)

Type

924.191

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549133 Bachmann 924.191 Flip switch 924.191 1 x Off/On latch 1 pc(s) Bag

Description

interBär rocker switch series 3630
colour black.
Off switch 6.5A, 85°C, 1-pole
Spade connections 4.8 x 0.8 mm,
Mounting dimensions 20 mm Ø
Packed in polybag

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation