• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 924.343 Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 200 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pull dimmer

Type

Dimmer, matt

Factory colour

White

Material

Plastic

Min. switching capacity

20 W

Max. switching capacity

200 W

Content

1 pc(s)

Type

924.343

Nominal voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3789644 Bachmann 924.343 Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 200 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789644 Bachmann 924.343 Pull dimmer White Switching capacity (min.) 20 W Switching capacity (max.) 200 W 1 pc(s)

Description

Cord intermediate dimmer series 8114, 250 V, 50 Hz, from 20 - 200 W/VA, color: White, twist function, with protective conductor connection, fuse holder accessible from outside, dimension: L/B/H 96 x 41 x 29mm

This text is machine translated.