• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 9240165 LED pull-cord dimmer switch Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimmer type
  • Material: Plastic
  • Colour: Other
  • Transparent: Yes
  • Nominal voltage: 230 V
  • Halogen-free: No.
  • Material quality: Thermoplastic
  • Rotary/pushbutton operation
  • Power 5..100 W
Product type

LED pull-cord dimmer switch

Operating voltage

230 V

Power rating (min.)

5 W

Power rating (max.)

100 W

Suitable for light bulbs

LED bulb

Light bulb

Halogen lamp

Switching capacity (LED)

35 W

Switching capacity (light bulbs)

100 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549141 Bachmann 9240165 LED pull-cord dimmer switch Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp

Description

LED-cord rotary dimmer series 8118
Colour: Transparent
Electronic, transistor-controlled
Phase section dimmer without choke coil
230 V~ (+/- 10%), 50 HZ, 5-100 W/VA, LED 3-35 W,
applicable for:

Dimmable LED-lights

High voltage halogen lamps

Incandescent Lamps

This text is machine translated.

What kind of Dimmers are you looking for?